NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Yellow OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- RS Stock No.:
- 723-904
- Mfr. Part No.:
- NHD-3.12-25664UMY3
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$87.42
(exc. GST)
$96.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.42 |
*price indicative
- RS Stock No.:
- 723-904
- Mfr. Part No.:
- NHD-3.12-25664UMY3
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.12in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 82 x 22 mm | |
| Matrix Type | Graphic Oled | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | 4 Wire SPI, Parallel | |
| Contrast Ratio | 2000:1 | |
| External Depth | 11.6mm | |
| Minimum Operating Temperature | -40°C | |
| External Width | 44mm | |
| External Height | 89.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NHD | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.12in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 82 x 22 mm | ||
Matrix Type Graphic Oled | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type 4 Wire SPI, Parallel | ||
Contrast Ratio 2000:1 | ||
External Depth 11.6mm | ||
Minimum Operating Temperature -40°C | ||
External Width 44mm | ||
External Height 89.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NHD | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- TW
The NEWHAVEN DISPLAY INTERNATIONAL graphic OLED is a sophisticated display solution is designed for versatile applications. It features a 3.12-inch screen with impressive 256x64 pixel resolution, providing clear visualisation for various tasks.
Operates within an ambient temperature range of -40 to +85°C
Supplies a voltage of 3.0V for efficient performance
Offers a contrast ratio of 2000:1 for vivid imagery
Includes an SSD1322 driver IC for reliable operation
Supports both 8-bit parallel and 4-wire SPI interfaces for flexible connectivity
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Blue OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Graphic Oled matrix Blue OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 5.5 in Passive matrix Green OLED Display 256 x 64 pixel PCB Serial/Parallel
- Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 5.5 in Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
