NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Graphic Oled matrix Blue OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- RS Stock No.:
- 723-902
- Mfr. Part No.:
- NHD-2.8-25664UMB3
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$78.74
(exc. GST)
$86.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.74 |
*price indicative
- RS Stock No.:
- 723-902
- Mfr. Part No.:
- NHD-2.8-25664UMB3
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.8in | |
| Viewing Area Dimensions | 72 x 70 mm | |
| Matrix Type | Graphic Oled | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | 4 Wire SPI, Parallel | |
| Contrast Ratio | 2000:1 | |
| External Depth | 11.5mm | |
| Minimum Operating Temperature | -20°C | |
| External Width | 39.8mm | |
| External Height | 85mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Display Colour | Blue | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Diagonal Display Size 2.8in | ||
Viewing Area Dimensions 72 x 70 mm | ||
Matrix Type Graphic Oled | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type 4 Wire SPI, Parallel | ||
Contrast Ratio 2000:1 | ||
External Depth 11.5mm | ||
Minimum Operating Temperature -20°C | ||
External Width 39.8mm | ||
External Height 85mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Display Colour Blue | ||
Series NHD | ||
- COO (Country of Origin):
- TW
The NEWHAVEN DISPLAY INTERNATIONAL OLED display features a 256 x 64 pixel resolution, providing clear and vivid visuals for various applications. Ideal for low voltage environments, it ensures efficient power management.
Built-in SSD1322 controller enables versatile display control
Supports both parallel and serial MPU interfaces for flexible connectivity
Operates with a single low voltage power supply, enhancing energy efficiency
RoHS compliant, ensuring environmentally friendly manufacturing practices
Integrates multi-language fonts for diverse textual displays
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Blue OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Yellow OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 5.5 in Passive matrix Green OLED Display 256 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix Blue OLED Display 128 x 32 pixel PCB I2C SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 Character PCB Parallel
