Midas 5.5 in Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- RS Stock No.:
- 428-529
- Mfr. Part No.:
- MCOT256064CY-YM
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save $200.10
View bulk pricing optionsSubtotal (1 unit)*
$200.11
(exc. GST)
$220.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $200.11 | - |
| 10 + | $180.10 | $200.10 |
*price indicative
- RS Stock No.:
- 428-529
- Mfr. Part No.:
- MCOT256064CY-YM
- Brand:
- Midas
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
| Brand | Midas | |
| Diagonal Display Size | 5.5in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 135.65 x 33.89 mm | |
| Aspect Ratio | 4:1 | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| Driver Mounting | COT | |
| External Depth | 2mm | |
| External Height | 45mm | |
| External Width | 146mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Touch Screen Type | OLED | |
| Standards/Approvals | MIL-STD-105E | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5.5in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 135.65 x 33.89 mm | ||
Aspect Ratio 4:1 | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
Driver Mounting COT | ||
External Depth 2mm | ||
External Height 45mm | ||
External Width 146mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Touch Screen Type OLED | ||
Standards/Approvals MIL-STD-105E | ||
Display Colour Yellow | ||
The Midas Graphic OLED Display is a 5.5 inch diagonal Chip-on-Glass (COG) type display, offering a sleek and compact design. It supports Parallel and SPI interfaces for versatile connectivity.It provides high contrast and excellent readability.
Yellow on black colour
COT construction
Multi interface
Related links
- Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C SPI
- Midas Blue OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 5.5 in Passive matrix Green OLED Display 256 x 64 pixel COT Multi
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COT I2C SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI