Treston Black Plastic Desk Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

$1,626.54

(exc. GST)

$1,789.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,626.54

*price indicative

RS Stock No.:
284-0422
Mfr. Part No.:
C25PU
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Office Chair

Chair Type

Desk Chair

Wheeled

Yes

Back Adjustable

Yes

Colour

Black

Seat Material

Plastic

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

850mm

Minimum Seat Height

580mm

Standards/Approvals

No

COO (Country of Origin):
FI
The Treston Ergo 25 PU Multipurpose Chair is a versatile seating solution designed for a wide range of applications within the industry. This specific version is the high version, featuring a foot ring and glides to enhance functionality and ergonomic support.

Base material made up of Polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy