GearWrench Black, Orange Rubber, 10kg Weight Capacity
- RS Stock No.:
- 272-6355
- Mfr. Part No.:
- 86994
- Brand:
- GearWrench
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$438.34
(exc. GST)
$482.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $438.34 |
- RS Stock No.:
- 272-6355
- Mfr. Part No.:
- 86994
- Brand:
- GearWrench
Related links
- Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150kg Weight Capacity
- Bott Black Plastic Lab Chair, 120kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120kg Weight Capacity
- Treston Black Leather Stool, 120kg Weight Capacity