Bahco Nut Driver VDE/1000V Approved, 200mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$133.32

(exc. GST)

$146.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.32

*price indicative

RS Stock No.:
688-0278
Mfr. Part No.:
28MV-12
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Nut Driver

Non-Sparking

No

Overall Length

200mm

VDE/1000V Approved

Yes

Blade Material

High Alloy Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1000V T-Handle Socket Wrench


Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.

Features and Benefits

3 layers of insulation coating with different colours

4th coating in black for extra handle protection

Red: safety, Orange: danger, Yellow: high danger

Chrome-Vanadium steel

For work on live equipment up to 1000 volts

6 point Dynamic-Drive Profile

Standards

IEC 60900, opening tolerance according to ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy