Bahco Nut Driver, 200mm Overall
- RS Stock No.:
- 688-0269
- Mfr. Part No.:
- 28MV-11
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$113.15
(exc. GST)
$124.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.15 |
*price indicative
- RS Stock No.:
- 688-0269
- Mfr. Part No.:
- 28MV-11
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Standards
IEC 60900, opening tolerance according to ISO 691
Related links
- Bahco Nut Driver VDE/1000V Approved, 200 mm Overall
- Bahco Nut Driver Nut Driver Set 6 mm 8 mm 13 mm Tip 13mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Wera Driver Bit PZ2 Tip 200 mm Overall
- Bahco Flare Nut Wrench, 200 mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Blade, 200 mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Overall
