Knipex Hexagonal Nut Driver with T-Handle, 8 mm Tip VDE/1000V Approved, 200 mm Blade, 200mm Overall
- RS Stock No.:
- 267-3197
- Mfr. Part No.:
- 98 04 08
- Brand:
- Knipex
Subtotal (1 unit)*
$78.02
(exc. GST)
$85.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.02 |
*price indicative
- RS Stock No.:
- 267-3197
- Mfr. Part No.:
- 98 04 08
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Nut Driver with T-Handle | |
| Tip Type | Hexagonal | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Blade Length | 200mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Polyvinyl Chloride | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Nut Driver with T-Handle | ||
Tip Type Hexagonal | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
Blade Length 200mm | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Polyvinyl Chloride | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex nut driver is with T-handle.
Special tool steel, oil-hardened
- RS Stock No. 2673203
- Mfr. Part No. 98 04 22
Each
$111.22
- RS Stock No. 2673205
- Mfr. Part No. 98 05 17
Each
$115.74
- RS Stock No. 2673189
- Mfr. Part No. 98 03 06
Each
$45.75
- RS Stock No. 2673191
- Mfr. Part No. 98 03 08
Each
$51.31
Related links
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237 mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 230 mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237 mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237 mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237 mm Overall











