Wera Hexagon Nut Driver, 4.5 mm Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

$33.28

(exc. GST)

$36.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.28

*price indicative

RS Stock No.:
266-5898
Mfr. Part No.:
05030418001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Nut Driver

Tip Type

Hexagon

Tip Size

4.5 mm

Blade Length

60mm

Overall Length

157mm

Handle Material

Multi-Component Kraftform

ESD Safe

Yes

Standards/Approvals

DIN EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

1569 ESD Nutdriver Kraftform Micro, 4.5 x 60 mm


The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for hexagon head screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

Kraftform Micro handle with swivel cap for rapid twisting

Take it easy

Application:


Hexagon headed bolts, screws and nuts Blade Round Design Chrome-plated Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (grey = external hexagon) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy