Wera Hexagon Nut Driver, 4.5 mm Tip, 125 mm Blade, 223mm Overall

Subtotal (1 unit)*

$30.78

(exc. GST)

$33.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.78

*price indicative

RS Stock No.:
875-9000
Distrelec Article No.:
300-35-307
Mfr. Part No.:
05028220001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Standard

Non-Sparking

No

Tip Size

4.5 mm

Blade Length

125mm

Overall Length

223mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

395 Nutdriver


High quality nutsetter by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool; for hexagon head screws.

Nutsetter for hexagon head screws

Multi-component Kraftform handle for fast and ergonomic screwdriving

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

Chrome-plated

395 Nutdriver, 4.5 x 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy