Wera Hexagon Nut Driver, 3/16 in Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

$24.05

(exc. GST)

$26.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.05

*price indicative

RS Stock No.:
875-9356
Mfr. Part No.:
05118135001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Nut Driver

Tip Type

Hexagon

Non-Sparking

No

Screwdriver Type

Precision

Tip Size

3/16 in

Blade Length

60mm

Overall Length

157mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

2069 Nutdriver for electronic applications


High quality Wera Micro nutsetter for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

Kraftform Micro nutsetter for hex head screws

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Anti-roll feature and swivel cap for rapid twisting

E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters

2069 Nutdriver for electronic applications, 3/16" x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy