Subtotal (1 unit)*
$158.17
(exc. GST)
$173.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.17 |
*price indicative
- RS Stock No.:
- 243-6282
- Mfr. Part No.:
- 1034
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver Set | |
| Non-Sparking | Yes | |
| Screwdriver Type | Nut Driver | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Tip Type Hexagon | ||
Product Type Nut Driver Set | ||
Non-Sparking Yes | ||
Screwdriver Type Nut Driver | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a screwdriver set softfinish hexagon nut driver consist of 5 pieces. It basically increases the efficiency with unique wiha handle-length concept for optimum balance of torque and control.
Application particularly suitable for dry applications
Related links
- Wiha Hexagon Nut Driver Set
- Wiha Hexagon Nut Driver Set 125 mm Blade, 243mm Overall
- Wiha Hexagon Nut Driver Set 114 mm Blade, 150mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 157 mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 243 mm Overall
- Wiha Hexagon Nut Driver 50 mm Blade, 160 mm Overall
- RS PRO Hexagon Nut Driver Set, 125 mm Blade
- RS PRO Hexagon Nut Driver Set VDE/1000V Approved, 125 mm Blade
