Facom Hexagon Socket Wrench, 6 x 7 mm Tip, 110mm Overall

Subtotal (1 unit)*

$44.37

(exc. GST)

$48.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$44.37

*price indicative

RS Stock No.:
236-0072
Mfr. Part No.:
97.6X7
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Wrench

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

6 x 7 mm

Overall Length

110mm

Standards/Approvals

NF ISO, ISO, DIN ISO

Non Compliant

COO (Country of Origin):
TW
The 97 series is the metric forged double socket wrench and full opening of the wrench allows passage of very long threaded rods. The forged hexagonal body allows tightening with a wrench. The size of the socket wrench is the 6 x 7 mm and overall length i

Satin chrome finish

2 dimensions per wrench

6-point heads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy