Facom Hexagon Socket Wrench, 7 mm Tip, 399mm Overall

Subtotal (1 unit)*

$104.34

(exc. GST)

$114.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.34

*price indicative

RS Stock No.:
236-0116
Mfr. Part No.:
99C.7
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Wrench

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

7 mm

Overall Length

399mm

Handle Material

Metal

Standards/Approvals

NF ISO, ISO, DIN ISO

Non Compliant

COO (Country of Origin):
IT
The Facom 99C series is the universal joint tee socket wrenches with metric slide handle. The universal joint allows a working angle allowing better access. The size of the socket wrench is the 7 mm.

Satin chrome and polished chrome for the socket

The socket is held in position tanks spring locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy