Facom Hexagon Socket Wrench, 10 x 11 mm Tip, 130mm Overall

Subtotal (1 unit)*

$48.94

(exc. GST)

$53.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.94

*price indicative

RS Stock No.:
236-0061
Mfr. Part No.:
97.10X11
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Wrench

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

10 x 11 mm

Overall Length

130mm

Standards/Approvals

ISO, DIN ISO, NF ISO

Non Compliant

COO (Country of Origin):
TW
The 97 series is the metric forged double socket wrench and full opening of the wrench allows passage of very long threaded rods. The forged hexagonal body allows tightening with a wrench. The size of the socket wrench is the 10x11 mm and overall length i

Satin chrome finish

2 dimensions per wrench

6-point heads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy