BETA Hexagon Nut Driver, 14 mm Tip, 150 mm Blade, 282mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-9240
Mfr. Part No.:
943BX 14
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Standard

Tip Size

14 mm

Blade Length

150mm

Overall Length

282mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 943BX series is the long hi torque hexagon nut spinner having the size of the 14 mm. The overall length of the nut spinner is the 150 mm.

This nut spinner is chrome plated

The reduced thickness of the hexagons allows access to small spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy