Facom Tubular Box Spanner, 136mm Overall
- RS Stock No.:
- 190-5805
- Mfr. Part No.:
- 76.11
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$32.52
(exc. GST)
$35.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.52 |
*price indicative
- RS Stock No.:
- 190-5805
- Mfr. Part No.:
- 76.11
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 136mm | |
| Standards/Approvals | NF ISO 691, ISO 691, ISO 2236, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Overall Length 136mm | ||
Standards/Approvals NF ISO 691, ISO 691, ISO 2236, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom Tubular Box Spanner, 136mm Overall
- Facom Hexagon Tubular Box Spanner 136mm Overall
- Facom Tubular Box Spanner, 144mm Overall
- Facom Tubular Box Spanner, 122mm Overall
- Facom Tubular Box Spanner, 152mm Overall
- Facom Tubular Box Spanner, 330mm Overall
- Facom Tubular Box Spanner, 178mm Overall
- Facom Tubular Box Spanner, 129mm Overall
