Facom Tubular Box Spanner, 129mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-8740
Mfr. Part No.:
76.10SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Non-Sparking

No

Overall Length

129mm

VDE/1000V Approved

No

Height Safe

Yes

Standards/Approvals

ISO 2236, NF ISO 2236, NF ISO 691, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool

Open-socket wrenches for powerful (un)tightening

12-point short head for 30° increment and 6-point long-reach head

Short head open socket for passing threaded rods

Metric dimensions: 8 to 32 mm

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy