Facom Tubular Box Spanner, 178mm Overall
- RS Stock No.:
- 146-8747
- Mfr. Part No.:
- 76.16SLS
- Brand:
- Facom
Subtotal (1 unit)*
$85.75
(exc. GST)
$94.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.75 |
*price indicative
- RS Stock No.:
- 146-8747
- Mfr. Part No.:
- 76.16SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Non-Sparking | No | |
| Overall Length | 178mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2236, NF ISO 2236, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Non-Sparking No | ||
Overall Length 178mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Standards/Approvals ISO 2236, NF ISO 2236, NF ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
Related links
- Facom Hexagon Tubular Box Spanner 178mm Overall
- Facom Tubular Box Spanner, 144mm Overall
- Facom Tubular Box Spanner, 122mm Overall
- Facom Tubular Box Spanner, 152mm Overall
- Facom Tubular Box Spanner, 136mm Overall
- Facom Tubular Box Spanner, 330mm Overall
- Facom Tubular Box Spanner, 129mm Overall
- Facom Tubular Box Spanner, 109mm Overall
