Facom Tubular Box Spanner, 136mm Overall
- RS Stock No.:
- 146-8741
- Mfr. Part No.:
- 76.11SLS
- Brand:
- Facom
Subtotal (1 unit)*
$71.95
(exc. GST)
$79.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.95 |
*price indicative
- RS Stock No.:
- 146-8741
- Mfr. Part No.:
- 76.11SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 136mm | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2236, ISO 691, CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Overall Length 136mm | ||
Height Safe Yes | ||
Standards/Approvals ISO 2236, ISO 691, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
Related links
- Facom Tubular Box Spanner, 136mm Overall
- Facom Hexagon Tubular Box Spanner 136mm Overall
- Facom Tubular Box Spanner, 118mm Overall
- Facom Tubular Box Spanner, 144mm Overall
- Facom Tubular Box Spanner, 330mm Overall
- Facom Tubular Box Spanner, 178mm Overall
- Facom Tubular Box Spanner, 106mm Overall
- Facom Tubular Box Spanner, 109mm Overall
