Gedore Hexagon Nut Driver, 10 mm Tip VDE/1000V Approved, 125 mm Blade, 235mm Overall
- RS Stock No.:
- 847-8173
- Mfr. Part No.:
- 1747134
- Brand:
- Gedore
Subtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.53 |
*price indicative
- RS Stock No.:
- 847-8173
- Mfr. Part No.:
- 1747134
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | VDE | |
| Non-Sparking | No | |
| Tip Size | 10 mm | |
| Blade Length | 125mm | |
| Overall Length | 235mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Vanadium Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type VDE | ||
Non-Sparking No | ||
Tip Size 10 mm | ||
Blade Length 125mm | ||
Overall Length 235mm | ||
VDE/1000V Approved Yes | ||
Blade Material Vanadium Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Nut Driver, 1000V Voltage Rating, 25mm Head Depth - 1747134
Need a hand getting fasteners in and out? Get this nut driver from GEDORE. It's a simple hand tool with a 25mm-deep hexagonal socket, which makes it a cinch to access deeply recessed nut and bolt heads. The component's plastic body provides insulation up to 1000V, making it suitable for heavy-duty electrical jobs. Thanks to its bright red and yellow colours, it's easy to spot in your toolbox.
Features & Benefits
• Ergonomic tri-material handle for comfortable use
• Overall length of 235mm to access hard-to-reach fittings
• Reliable transmission of optimal force, thanks to the handle and blade's positive fit
Applications
• Automation systems
• Electrical repairs
• Domestic appliances
How do I store this nut driver?
You can either keep it in a toolbox or hang it on a rack, as it comes with a hanging hole.
Related links
- Gedore Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Gedore Hexagon Nut Driver 235mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
