RS PRO Hexagon Nut Driver, 13 mm Tip VDE/1000V Approved, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 182-9771
- Brand:
- RS PRO
Subtotal (1 unit)*
$37.25
(exc. GST)
$40.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.25 |
*price indicative
- RS Stock No.:
- 182-9771
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | VDE | |
| Non-Sparking | No | |
| Tip Size | 13 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type VDE | ||
Non-Sparking No | ||
Tip Size 13 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
VDE/1000V Approved Yes | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Nut Driver
The RS PRO nut driver has a hexagon tip of 13mm size. The blade of this nut driver is made from chrome vanadium molybdenum steel material and the overall tool length is 245mm.
Features and Benefits
• Blade length is 125mm
• Soft grip handle
• For live working up to 1000V AC or 1500V DC
Applications
• Electronics
• IT hardware fitters
• Opticians
Certifications
• DIN EN 60900
• ISO 2236
Related links
- Gedore Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 125 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225 mm Overall