Littelfuse SMD Non Resettable Fuse 1A, 63V
- RS Stock No.:
- 820-7057
- Mfr. Part No.:
- 0437001.WR
- Brand:
- Littelfuse
1300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$1.29
(exc. GST)
$1.42
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $1.29 | $129.00 |
1000 - 2900 | $1.281 | $128.10 |
3000 + | $1.268 | $126.80 |
*price indicative
- RS Stock No.:
- 820-7057
- Mfr. Part No.:
- 0437001.WR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 63V dc
- Littelfuse SMD Non Resettable Fuse 1A, 63V
- Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 50V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 63V
- KYOCERA AVX SMD Non Resettable Fuse 1A, 63V
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Littelfuse SMD Non Resettable Fuse 7A, 32V