Recently searched

    Littelfuse SMD Non Resettable Fuse 6A, 24V

    Discontinued product
    RS Stock No.:
    820-7123
    Mfr. Part No.:
    0438006.WR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    6A

    Voltage Rating

    24V

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    1.54mm

    Body Width

    0.85mm

    Body Height

    0.502mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +150°C

    Dimensions

    1.54 x 0.85 x 0.502mm

    Terminal Material

    Nickel, Silver, Tin