Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- RS Stock No.:
- 769-3738
- Mfr. Part No.:
- 0452002.NRL
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$20.43
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.043 | $20.43 |
| 50 - 90 | $2.025 | $20.25 |
| 100 - 240 | $1.986 | $19.86 |
| 250 - 490 | $1.934 | $19.34 |
| 500 + | $1.884 | $18.84 |
*price indicative
- RS Stock No.:
- 769-3738
- Mfr. Part No.:
- 0452002.NRL
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 2A | |
| Voltage Rating | 125V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.69mm | |
| Body Height | 2.69mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.1 x 2.69 x 2.69mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Bourns Non Resettable Fuse 2A, 125V ac
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
