Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- RS Stock No.:
- 600-7350
- Mfr. Part No.:
- 3410.0035.01
- Brand:
- Schurter
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 20)
$4.86
(exc. GST)
$5.35
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | $4.86 | $97.20 |
40 + | $4.738 | $94.76 |
*price indicative
- RS Stock No.:
- 600-7350
- Mfr. Part No.:
- 3410.0035.01
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 125V ac/dc
- Bourns Non Resettable Fuse 2A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc