Bourns SMD Non Resettable Fuse 2A, 125V ac
- RS Stock No.:
- 191-4176
- Mfr. Part No.:
- SF-2410FP200T-2
- Brand:
- Bourns
340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.723
(exc. GST)
$0.795
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.723 | $723.00 |
2000 - 3000 | $0.705 | $705.00 |
4000 + | $0.694 | $694.00 |
*price indicative
- RS Stock No.:
- 191-4176
- Mfr. Part No.:
- SF-2410FP200T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac