SIBA SMD Non Resettable Fuse 4A, 250V
- RS Stock No.:
- 736-8707
- Mfr. Part No.:
- 160016.4
- Brand:
- SIBA
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 bag of 10 units)**
$39.93
(exc. GST)
$43.92
(inc. GST)
130 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | $3.993 | $39.93 |
500 - 1490 | $3.891 | $38.91 |
1500 - 2490 | $3.79 | $37.90 |
2500 + | $3.687 | $36.87 |
**price indicative
- RS Stock No.:
- 736-8707
- Mfr. Part No.:
- 160016.4
- Brand:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 4A | |
Voltage Rating | 250V | |
Fuse Speed | T | |
Body Material | Ceramic Tube With Filling | |
Body Length | 16mm | |
Body Width | 4.4mm | |
Body Height | 4.4mm | |
Breaking Capacity at Maximum Voltage Rating | 1500 A @ 250 V dc, 1500 A @ 305 V ac | |
Terminal Material | Copper Alloy, Silver Plated | |
Dimensions | 16 x 4.4 x 4.4mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 4A | ||
Voltage Rating 250V | ||
Fuse Speed T | ||
Body Material Ceramic Tube With Filling | ||
Body Length 16mm | ||
Body Width 4.4mm | ||
Body Height 4.4mm | ||
Breaking Capacity at Maximum Voltage Rating 1500 A @ 250 V dc, 1500 A @ 305 V ac | ||
Terminal Material Copper Alloy, Silver Plated | ||
Dimensions 16 x 4.4 x 4.4mm | ||
Related links
- RS PRO SMD Non Resettable Fuse 4A, 250V
- Phoenix Contact Non Resettable Fuse 4A, 250V
- RS PRO Non Resettable Fuse 4A, 250V ac
- RS PRO Non-Resettable Wire Ended Fuse 4A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac
- SIBA SMD Non Resettable Fuse 125mA, 250V