Schurter Surface Mount Fuse 4A, 250V ac
- RS Stock No.:
- 270-7957
- Mfr. Part No.:
- 3404.2422.11
- Brand:
- Schurter
Subtotal (1 unit)**
$1.84
(exc. GST)
$2.02
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1.84 |
**price indicative
- RS Stock No.:
- 270-7957
- Mfr. Part No.:
- 3404.2422.11
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 4A | |
Voltage Rating | 250V ac | |
Fuse Speed | Time-Lag T | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Voltage Rating 250V ac | ||
Fuse Speed Time-Lag T | ||
Body Material Ceramic | ||
Related links
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 4A, 125V ac
- Schurter Non-Resettable Wire Ended Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 630mA, 250V ac
- Schurter Surface Mount Fuse 3.15A, 250V ac
- Schurter Surface Mount Fuse 1.6A, 250V ac
- Schurter Surface Mount Fuse 5A, 250V ac
- Schurter Surface Mount Fuse 1A, 250V ac