RS PRO Non-Resettable Wire Ended Fuse 4A, 250V ac
- RS Stock No.:
- 911-3556
- Brand:
- RS PRO
270 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $5.21
You pay
$0.443
(exc. GST)
$0.487
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.443 | $4.43 |
*price indicative
- RS Stock No.:
- 911-3556
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
Related links
- Schurter Non-Resettable Wire Ended Fuse 4A, 250V ac
- RS PRO Non-Resettable Wire Ended Fuse 800mA, 250V ac
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1.6A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 125mA, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 5A, 250V ac