SIBA SMD Non Resettable Fuse 1.6A, 250V
- RS Stock No.:
- 736-2633
- Mfr. Part No.:
- 160000.1,6
- Brand:
- SIBA
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.408
(exc. GST)
$2.649
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | $2.408 | $24.08 |
500 - 1490 | $2.323 | $23.23 |
1500 - 2490 | $2.218 | $22.18 |
2500 + | $2.169 | $21.69 |
*price indicative
- RS Stock No.:
- 736-2633
- Mfr. Part No.:
- 160000.1,6
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sub-miniature SMD Fuses 250V 4.5x8mm
Ceramic tube non-transparent insulating body
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Approvals
IEC 60127
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Voltage Rating | 250V |
Fuse Speed | T |
Body Material | Ceramic Tube Non Transparent |
Body Length | 8mm |
Body Width | 4.4mm |
Body Height | 4.4mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac |
Dimensions | 8 x 4.4 x 4.4mm |
Terminal Material | Brass, Silver Plated |
Related links
- Littelfuse SMD Non Resettable Fuse 1.6A, 250V
- SIBA SMD Non Resettable Fuse 315mA, 250V
- SIBA SMD Non Resettable Fuse 630mA, 250V
- SIBA SMD Non Resettable Fuse 125mA, 250V
- SIBA SMD Non Resettable Fuse 2.5A, 250V
- SIBA SMD Non Resettable Fuse 3.15A, 250V
- SIBA SMD Non Resettable Fuse 800mA, 250V
- SIBA SMD Non Resettable Fuse 5A, 250V