SIBA SMD Non Resettable Fuse 3.15A, 250V
- RS Stock No.:
- 736-2649
- Mfr. Part No.:
- 160000.3,15
- Brand:
- SIBA
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.153
(exc. GST)
$3.468
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | $3.153 | $31.53 |
500 - 1490 | $3.114 | $31.14 |
1500 - 2490 | $3.054 | $30.54 |
2500 + | $2.992 | $29.92 |
*price indicative
- RS Stock No.:
- 736-2649
- Mfr. Part No.:
- 160000.3,15
- Brand:
- SIBA
- COO (Country of Origin):
- DE
Related links
- Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- Wickmann Non Resettable Fuse 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse 3.15A, 250V ac
- Bourns SMD Non Resettable Fuse 3.15A, 24V dc
- Schurter SMD Non Resettable Fuse 3.15A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.15A, 125V
- Wickmann SMD Non Resettable Fuse 3.15A, 600V
- RS PRO SMD Non Resettable Fuse 3.15A, 125V