Schurter Non-Resettable Wire Ended Fuse 4A, 250V ac
- RS Stock No.:
- 703-2635
- Mfr. Part No.:
- 8020.0520.PT
- Brand:
- Schurter
Subtotal (1 pack of 10 units)**
Was $22.40
You pay
$2.00
(exc. GST)
$2.20
(inc. GST)
120 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $0.20 | $2.00 |
**price indicative
- RS Stock No.:
- 703-2635
- Mfr. Part No.:
- 8020.0520.PT
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 4A | |
Voltage Rating | 250V ac | |
Fuse Speed | T | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 40 A | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 40 A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- RS PRO Non-Resettable Wire Ended Fuse 4A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 5A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 125mA, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 3.15A, 250V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac