Littelfuse PC Board Non Resettable Fuse, Radial 5A, 250V ac
- RS Stock No.:
- 377-2203
- Mfr. Part No.:
- 3821500041
- Brand:
- Littelfuse
80 In AU stock for next working day delivery
680 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.52
(exc. GST)
$3.87
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $3.52 | $35.20 |
150 - 490 | $3.478 | $34.78 |
500 - 990 | $3.399 | $33.99 |
1000 - 2490 | $3.305 | $33.05 |
2500 + | $3.214 | $32.14 |
*price indicative
- RS Stock No.:
- 377-2203
- Mfr. Part No.:
- 3821500041
- Brand:
- Littelfuse
Related links
- Schurter PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1.25A, 250V ac