RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V
- RS Stock No.:
- 767-5137
- Brand:
- RS PRO
1130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.075
(exc. GST)
$1.183
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.075 | $10.75 |
50 - 240 | $1.048 | $10.48 |
250 - 490 | $1.023 | $10.23 |
500 - 2490 | $0.997 | $9.97 |
2500 + | $0.821 | $8.21 |
*price indicative
- RS Stock No.:
- 767-5137
- Brand:
- RS PRO
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V
- Schurter PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 160mA, 250V
- RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 400mA, 250V ac