Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- RS Stock No.:
- 226-0995
- Mfr. Part No.:
- 3961500000
- Brand:
- Littelfuse
1380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.919
(exc. GST)
$1.011
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.919 | $9.19 |
100 - 490 | $0.907 | $9.07 |
500 - 1490 | $0.89 | $8.90 |
1500 - 2490 | $0.872 | $8.72 |
2500 + | $0.856 | $8.56 |
*price indicative
- RS Stock No.:
- 226-0995
- Mfr. Part No.:
- 3961500000
- Brand:
- Littelfuse
Related links
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac/dc
- Wickmann PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1.5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 125mA, 125V ac/dc