Littelfuse PC Board Non Resettable Fuse, Radial 1.25A, 250V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$24.11

(exc. GST)

$26.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 140$2.411$24.11
150 - 490$2.349$23.49
500 - 990$2.288$22.88
1000 - 2490$2.231$22.31
2500 +$2.175$21.75

*price indicative

RS Stock No.:
377-2130
Mfr. Part No.:
3821125041
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.25A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

100 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Enhanced Breaking Capacity Series TR5


Reduced PCB space requirements
Shocksafe casing
Plug-in or direct solderable versions available
Plug in versions use fuseholder stock no. 110-7900 or 167-9297

Note

Pins must be shortened to 4mm for use in fuseholder

Approvals

VDE; SEMKO; cULus; MITI


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links