Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- RS Stock No.:
- 333-6661
- Mfr. Part No.:
- 7010.9963.63
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$2.561
(exc. GST)
$2.817
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $2.561 | $25.61 |
30 + | $2.496 | $24.96 |
*price indicative
- RS Stock No.:
- 333-6661
- Mfr. Part No.:
- 7010.9963.63
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc