Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- RS Stock No.:
- 167-5936
- Mfr. Part No.:
- 7010.9810.63
- Brand:
- Schurter
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$3.162
(exc. GST)
$3.478
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $3.162 | $31.62 |
150 - 490 | $3.08 | $30.80 |
500 - 990 | $2.932 | $29.32 |
1000 + | $2.845 | $28.45 |
*price indicative
- RS Stock No.:
- 167-5936
- Mfr. Part No.:
- 7010.9810.63
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc