RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 767-5216
- Brand:
- RS PRO
810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.932
(exc. GST)
$1.025
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.932 | $9.32 |
50 - 240 | $0.923 | $9.23 |
250 - 490 | $0.907 | $9.07 |
500 - 2490 | $0.892 | $8.92 |
2500 + | $0.734 | $7.34 |
*price indicative
- RS Stock No.:
- 767-5216
- Brand:
- RS PRO
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 2A, 250V ac