Schurter Through-Hole Fuse, Axial 10A, 125V ac
- RS Stock No.:
- 270-7969
- Mfr. Part No.:
- 7010.6470.13
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each
$3.84
(exc. GST)
$4.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.84 |
- RS Stock No.:
- 270-7969
- Mfr. Part No.:
- 7010.6470.13
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
- Schurter Surface Mount Fuse 10A, 125V ac
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Schurter Through-Hole Fuse, Radial 500mA, 60V dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Bourns Non Resettable Fuse 10A, 125V ac