- RS Stock No.:
- 764-9501
- Brand:
- RS PRO
970 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.913
(exc. GST)
$1.004
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $0.913 | $9.13 |
150 - 490 | $0.903 | $9.03 |
500 - 990 | $0.886 | $8.86 |
1000 - 4990 | $0.868 | $8.68 |
5000 + | $0.715 | $7.15 |
*price indicative |
- RS Stock No.:
- 764-9501
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 2.65mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.65mm |
Related links
- BournsSMD Non Resettable Fuse 10A, 125V ac
- Bourns Non Resettable Fuse 10A, 125V ac
- Schurter Through-Hole Fuse 125V ac
- LittelfuseSMD Non Resettable Fuse 10A, 125V ac
- SchurterPC Board Non Resettable Fuse 125V ac/dc
- LittelfuseSMD Non Resettable Fuse 10A, 125V ac/dc
- SchurterSMD Non Resettable Fuse 10A, 125V ac/dc
- LittelfusePC Board Non Resettable Fuse 125V ac/dc