Schurter Surface Mount Fuse 3A, 32V ac
- RS Stock No.:
- 270-7966
- Mfr. Part No.:
- 3413.0121.22
- Brand:
- Schurter
1993 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.90
(exc. GST)
$0.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.90 |
- RS Stock No.:
- 270-7966
- Mfr. Part No.:
- 3413.0121.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 32V ac/dc
- Schurter Surface Mount Fuse 3A, 125V ac
- Littelfuse Surface Mount Fuse 3A, 32V dc
- Schurter Surface Mount Fuse 5A, 32V ac
- Schurter Surface Mount Fuse 1.6A, 32V ac
- Schurter Surface Mount Fuse 2A, 32V ac
- Schurter Surface Mount Fuse 1.5A, 32V ac