Schurter Surface Mount Fuse 500mA, 32V ac
- RS Stock No.:
- 270-7959
- Mfr. Part No.:
- 3412.0113.11
- Brand:
- Schurter
398 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.10
(exc. GST)
$1.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.10 |
- RS Stock No.:
- 270-7959
- Mfr. Part No.:
- 3412.0113.11
- Brand:
- Schurter
Related links
- Schurter Surface Mount Fuse 500mA, 250V ac
- Schurter Surface Mount Fuse 5A, 32V ac
- Schurter Surface Mount Fuse 1.6A, 32V ac
- Schurter Surface Mount Fuse 3A, 32V ac
- Schurter Surface Mount Fuse 1.5A, 32V ac
- Schurter Surface Mount Fuse 2A, 32V ac
- Schurter Surface Mount Fuse 6.3A, 32V ac
- Wickmann SMD Non Resettable Fuse 500mA, 32V