Schurter Surface Mount Fuse 5A, 32V ac
- RS Stock No.:
- 270-7962
- Mfr. Part No.:
- 3412.0124.22
- Brand:
- Schurter
1978 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.85
(exc. GST)
$0.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.85 |
- RS Stock No.:
- 270-7962
- Mfr. Part No.:
- 3412.0124.22
- Brand:
- Schurter
Related links
- Schurter Surface Mount Fuse 1.6A, 32V ac
- Schurter Surface Mount Fuse 2A, 32V ac
- Schurter Surface Mount Fuse 3A, 32V ac
- Schurter Surface Mount Fuse 1.5A, 32V ac
- Schurter Surface Mount Fuse 500mA, 32V ac
- Schurter Surface Mount Fuse 6.3A, 32V ac
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Schurter Surface Mount Fuse 5A, 250V ac