Schurter Surface Mount Fuse 2A, 250V ac
- RS Stock No.:
- 270-7940
- Mfr. Part No.:
- 3403.0169.11
- Brand:
- Schurter
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.30 |
- RS Stock No.:
- 270-7940
- Mfr. Part No.:
- 3403.0169.11
- Brand:
- Schurter
Related links
- Schurter Surface Mount Fuse 2A, 32V ac
- Schurter SMD Non Resettable Fuse 2A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- Schurter SMD Non Resettable Fuse 2A, 250V ac/dc
- Schurter Surface Mount Fuse 1.6A, 250V ac
- Schurter Surface Mount Fuse 3.15A, 250V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 630mA, 250V ac