Schurter Surface Mount Fuse 1.5A, 32V ac
- RS Stock No.:
- 270-7960
- Mfr. Part No.:
- 3412.0117.22
- Brand:
- Schurter
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.97
(exc. GST)
$1.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.97 |
- RS Stock No.:
- 270-7960
- Mfr. Part No.:
- 3412.0117.22
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter Surface Mount Fuse 1.5A, 32V ac
- Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- Schurter Surface Mount Fuse 1.5A, 125V ac
- Schurter Surface Mount Fuse 5A, 32V ac
- Schurter Surface Mount Fuse 1.6A, 32V ac
- Schurter Surface Mount Fuse 3A, 32V ac
- Schurter Surface Mount Fuse 500mA, 32V ac
- Schurter Surface Mount Fuse 2A, 32V ac