Recently searched

    Schurter Surface Mount Fuse 500mA, 250V ac

    Subtotal (1 unit)**

    $2.15

    (exc. GST)

    $2.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$2.15

    **price indicative

    RS Stock No.:
    270-7952
    Mfr. Part No.:
    3404.2413.11
    Brand:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    Current Rating

    500mA

    Voltage Rating

    250V ac

    Fuse Speed

    Time-Lag T

    Body Material

    Ceramic

    Related links