Schurter Surface Mount Fuse 2.5A, 250V ac
- RS Stock No.:
- 270-7929
- Mfr. Part No.:
- 0034.5621.11
- Brand:
- Schurter
926 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.89
(exc. GST)
$2.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.89 |
- RS Stock No.:
- 270-7929
- Mfr. Part No.:
- 0034.5621.11
- Brand:
- Schurter
Related links
- Schurter Surface Mount Fuse 2.5A, 125V ac
- Schurter Non-Resettable Wire Ended Fuse 2.5A, 250V ac
- Wickmann Non Resettable Fuse 2.5A, 250V ac
- RS PRO PC Board Non Resettable Fuse 2.5A, 250V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 1.6A, 250V ac
- Schurter Surface Mount Fuse 3.15A, 250V ac
- Schurter Surface Mount Fuse 630mA, 250V ac