Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS Stock No.:
- 226-0973
- Mfr. Part No.:
- 3720200000
- Brand:
- Wickmann
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.453
(exc. GST)
$1.598
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.453 | $14.53 |
100 - 490 | $1.41 | $14.10 |
500 - 1490 | $1.367 | $13.67 |
1500 - 2490 | $1.339 | $13.39 |
2500 + | $1.31 | $13.10 |
*price indicative
- RS Stock No.:
- 226-0973
- Mfr. Part No.:
- 3720200000
- Brand:
- Wickmann
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 630mA, 250V ac